Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. GH381
GH381 - 1
GH381 - 2
GH381 - 3
Extended1/3
* Images are for reference only
GH381
Attributes
Value
Manufacturer
GoChip Elec Tech (Shanghai)
MFR.Part #
GH381
JLCPCB Part #
C266234
Package
TO-94
Description
-40℃~+85℃ 1.1A 1Ω 3.5V~20V 600mA Single Phase TO-94 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerGoChip Elec Tech (Shanghai)
PackageTO-94
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~20V
Output Current600mA
Drive TypeSingle Phase
RDS(on)1Ω
Peak Current1.1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. GH381
GH381

* Images are for reference only

GH381

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH381
JLCPCB Part #
C266234
Package
TO-94
Description
-40℃~+85℃ 1.1A 1Ω 3.5V~20V 600mA Single Phase TO-94 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH381

* Images are for reference only

GH381
Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH381
JLCPCB Part #
C266234
Package
TO-94
Description
-40℃~+85℃ 1.1A 1Ω 3.5V~20V 600mA Single Phase TO-94 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH381 Specifications

GH381 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerGoChip Elec Tech (Shanghai)
PackageTO-94
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~20V
Output Current600mA
Drive TypeSingle Phase
RDS(on)1Ω
Peak Current1.1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH381. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH381 Documents

GH381 datasheets or manufacturer documentation.

Datasheet: GH381 Datasheet (PDF)

GH381 Schematic Symbol & PCB Footprint

The GH381 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.