


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | STMicroelectronics | |
| Package | XFDFN-10(1.4x2.2) | |
| Resistance | 5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 15dB@5.82GHz、20dB@5.18GHz、30dB@2.4GHz、33dB@2.47GHz | |
| Number of Channels | 2 | |
| Capacitance | 0.25pF、400fF | |
| Frequency - Cutoff or Center | 6.4GHz | |
| ESD Protection | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECMF4-2450A60N10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | STMicroelectronics | |
| Package | XFDFN-10(1.4x2.2) | |
| Resistance | 5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 15dB@5.82GHz、20dB@5.18GHz、30dB@2.4GHz、33dB@2.47GHz | |
| Number of Channels | 2 | |
| Capacitance | 0.25pF、400fF | |
| Frequency - Cutoff or Center | 6.4GHz | |
| ESD Protection | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECMF4-2450A60N10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECMF4-2450A60N10 datasheets or manufacturer documentation.
Datasheet: ECMF4-2450A60N10 Datasheet (PDF)
The ECMF4-2450A60N10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.