Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1104ESW
GH1104ESW - 1
GH1104ESW - 2
GH1104ESW - 3
GH1104ESW - 4
Extended1/4
* Images are for reference only
GH1104ESW
Attributes
Value
Manufacturer
GoChip Elec Tech (Shanghai)
MFR.Part #
GH1104ESW
JLCPCB Part #
C266231
Package
SOT-23-3L
Description
-20℃~+85℃ 23mT 25mT 4.5V~24V 4mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-23-3L
Operating Temperature-20℃~+85℃
TypeUnipolar
Release Points23mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
FeaturesBuilt-in Schmitt trigger
Operation Points25mT
Operating Current4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1104ESW
GH1104ESW

* Images are for reference only

GH1104ESW

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1104ESW
JLCPCB Part #
C266231
Package
SOT-23-3L
Description
-20℃~+85℃ 23mT 25mT 4.5V~24V 4mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1104ESW

* Images are for reference only

GH1104ESW
Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1104ESW
JLCPCB Part #
C266231
Package
SOT-23-3L
Description
-20℃~+85℃ 23mT 25mT 4.5V~24V 4mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1104ESW Specifications

GH1104ESW technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-23-3L
Operating Temperature-20℃~+85℃
TypeUnipolar
Release Points23mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
FeaturesBuilt-in Schmitt trigger
Operation Points25mT
Operating Current4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH1104ESW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH1104ESW Documents

GH1104ESW datasheets or manufacturer documentation.

Datasheet: GH1104ESW Datasheet (PDF)

GH1104ESW Schematic Symbol & PCB Footprint

The GH1104ESW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.