Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1120KSE
GH1120KSE - 1
GH1120KSE - 2
GH1120KSE - 3
GH1120KSE - 4
Extended1/4
* Images are for reference only
GH1120KSE
Attributes
Value
Manufacturer
GoChip Elec Tech (Shanghai)
MFR.Part #
GH1120KSE
JLCPCB Part #
C266229
Package
SOT-23-3L
Description
-40℃~+125℃ 10kHz 25mA 2mA 3.5V~24V 3mT 3mT Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
Release Points3mT
Output TypeOpen-drain
Voltage - Supply3.5V~24V
Output Current25mA
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points3mT
Operating Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. GH1120KSE
GH1120KSE

* Images are for reference only

GH1120KSE

Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1120KSE
JLCPCB Part #
C266229
Package
SOT-23-3L
Description
-40℃~+125℃ 10kHz 25mA 2mA 3.5V~24V 3mT 3mT Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1120KSE

* Images are for reference only

GH1120KSE
Extended
Manufacturer

GoChip Elec Tech (Shanghai)

MFR.Part #
GH1120KSE
JLCPCB Part #
C266229
Package
SOT-23-3L
Description
-40℃~+125℃ 10kHz 25mA 2mA 3.5V~24V 3mT 3mT Open Drain SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GH1120KSE Specifications

GH1120KSE technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerGoChip Elec Tech (Shanghai)
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
Release Points3mT
Output TypeOpen-drain
Voltage - Supply3.5V~24V
Output Current25mA
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points3mT
Operating Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GH1120KSE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GH1120KSE Documents

GH1120KSE datasheets or manufacturer documentation.

Datasheet: GH1120KSE Datasheet (PDF)

GH1120KSE Schematic Symbol & PCB Footprint

The GH1120KSE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.