SRF3216A-222Y - 1
SRF3216A-222Y - 2
SRF3216A-222Y - 3
Extended1/3
* Images are for reference only
SRF3216A-222Y
Attributes
Value
Manufacturer
MFR.Part #
SRF3216A-222Y
JLCPCB Part #
C2662192
Package
SMD-4P,3.2x1.6mm
Description
-40℃~+125℃ 1.2Ω 10MΩ 125V 2 2.2kΩ@100MHz 200mA 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerBOURNS
PackageSMD-4P,3.2x1.6mm
Operating Temperature-40℃~+125℃
Voltage Rating - DC50V
Insulation Resistance(IR)10MΩ
Impedance @ Frequency2.2kΩ@100MHz
Voltage Withstand125V
Number of Lines2
Current Rating200mA
DC Resistance(DCR)1.2Ω