
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,0.8x1.6mm | |
| Insertion Loss | 2.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 13dB、20dB、30dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2600BP14M0200T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,0.8x1.6mm | |
| Insertion Loss | 2.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 13dB、20dB、30dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2600BP14M0200T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2600BP14M0200T datasheets or manufacturer documentation.
Datasheet: 2600BP14M0200T Datasheet (PDF)
The 2600BP14M0200T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.