
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | -- | |
| Package | SMD-4P,1.2x2mm | |
| Frequency - Center | 2.16GHz | |
| Insertion Loss | 0.85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 1.96GHz~2.36GHz | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP0805A2160ASTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | -- | |
| Package | SMD-4P,1.2x2mm | |
| Frequency - Center | 2.16GHz | |
| Insertion Loss | 0.85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Absolute Bandwidth | 1.96GHz~2.36GHz | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP0805A2160ASTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BP0805A2160ASTR datasheets or manufacturer documentation.
The BP0805A2160ASTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.