



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P,2x1.2mm | |
| Frequency - Center | 1.9075GHz | |
| Insertion Loss | 0.47dB | |
| Absolute Bandwidth | 1.895GHz~1.92GHz | |
| Relative Bandwidth | ±12.5MHz | |
| Attenuation | 25dB、30dB | |
| Filter Type | Low Pass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LFL211G90TC1A008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P,2x1.2mm | |
| Frequency - Center | 1.9075GHz | |
| Insertion Loss | 0.47dB | |
| Absolute Bandwidth | 1.895GHz~1.92GHz | |
| Relative Bandwidth | ±12.5MHz | |
| Attenuation | 25dB、30dB | |
| Filter Type | Low Pass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LFL211G90TC1A008. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LFL211G90TC1A008 datasheets or manufacturer documentation.
Datasheet: LFL211G90TC1A008 Datasheet (PDF)
The LFL211G90TC1A008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.