
- Manufacturer
- MFR.Part #
- BLM03HD182FZ1D
- JLCPCB Part #
- C2661552
- Package
- 0201
- Description
- 1 1.8kΩ@100MHz 100mA 3.8Ω ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1.8kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 3.8Ω |

* Images are for reference only
BLM03HD182FZ1D
Extended- Manufacturer
- MFR.Part #
- BLM03HD182FZ1D
- JLCPCB Part #
- C2661552
- Package
- 0201
- Description
- 1 1.8kΩ@100MHz 100mA 3.8Ω ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BLM03HD182FZ1D
- JLCPCB Part #
- C2661552
- Package
- 0201
- Description
- 1 1.8kΩ@100MHz 100mA 3.8Ω ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLM03HD182FZ1D Specifications
BLM03HD182FZ1D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1.8kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 100mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 3.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLM03HD182FZ1D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLM03HD182FZ1D Documents
BLM03HD182FZ1D datasheets or manufacturer documentation.
Datasheet: BLM03HD182FZ1D Datasheet (PDF)
BLM03HD182FZ1D Schematic Symbol & PCB Footprint
The BLM03HD182FZ1D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.