
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Insertion Loss | 3dB@0.1MHz、18dB@1GHz、20dB@1MHz、37dB@10MHz、39dB@100MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 200V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 68nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBSGC2000683MXR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | 1812 | |
| Insertion Loss | 3dB@0.1MHz、18dB@1GHz、20dB@1MHz、37dB@10MHz、39dB@100MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 200V | |
| Current Rating | 10A | |
| Tolerance | ±20% | |
| Nominal Capacitance | 68nF | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBSGC2000683MXR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBSGC2000683MXR datasheets or manufacturer documentation.
Datasheet: SBSGC2000683MXR Datasheet (PDF)
The SBSGC2000683MXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.