


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Package | SMD-4P,1.6x3.2mm | |
| Insertion Loss | 40dB@1.5MHz~1000MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| Nominal Capacitance | 470nF | |
| DC Resistance(DCR) | 40mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YFF31PC1C474MT000N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Package | SMD-4P,1.6x3.2mm | |
| Insertion Loss | 40dB@1.5MHz~1000MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| Nominal Capacitance | 470nF | |
| DC Resistance(DCR) | 40mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YFF31PC1C474MT000N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YFF31PC1C474MT000N datasheets or manufacturer documentation.
Datasheet: YFF31PC1C474MT000N Datasheet (PDF)
The YFF31PC1C474MT000N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.