


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Package | SMD-4P,2x1.3mm | |
| Insertion Loss | 30dB@50MHz~2000MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 400mA | |
| Tolerance | ±20% | |
| Nominal Capacitance | 4.7nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YFF21AC1H472MT0Y0N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Package | SMD-4P,2x1.3mm | |
| Insertion Loss | 30dB@50MHz~2000MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 400mA | |
| Tolerance | ±20% | |
| Nominal Capacitance | 4.7nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YFF21AC1H472MT0Y0N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YFF21AC1H472MT0Y0N datasheets or manufacturer documentation.
Datasheet: YFF21AC1H472MT0Y0N Datasheet (PDF)
The YFF21AC1H472MT0Y0N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.