


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10-EP(2.5x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 7V~36V | |
| Quiescent Current (Iq) | 2.2mA | |
| Features | Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TIOS1013DMWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | VSON-10-EP(2.5x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 7V~36V | |
| Quiescent Current (Iq) | 2.2mA | |
| Features | Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TIOS1013DMWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TIOS1013DMWR datasheets or manufacturer documentation.
Datasheet: TIOS1013DMWR Datasheet (PDF)
The TIOS1013DMWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.