Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. DRV5055A3QLPGM
DRV5055A3QLPGM - 1
DRV5055A3QLPGM - 2
DRV5055A3QLPGM - 3
Extended1/3
* Images are for reference only
DRV5055A3QLPGM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV5055A3QLPGM
JLCPCB Part #
C266124
Package
TO-92
Description
-40℃~+125℃ 10mA 3V~3.63V、4.5V~5.5V ±0.12%/℃ ±1% TO-92 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerTexas Instruments
PackageTO-92
Operating Temperature-40℃~+125℃
Linearity±1%
Voltage - Supply3V~3.63V、4.5V~5.5V
Supply Current10mA
FeaturesBuilt-in temperature sensor
Sensitivity Temperature Bleaching±0.12%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. DRV5055A3QLPGM
DRV5055A3QLPGM

* Images are for reference only

DRV5055A3QLPGM

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5055A3QLPGM
JLCPCB Part #
C266124
Package
TO-92
Description
-40℃~+125℃ 10mA 3V~3.63V、4.5V~5.5V ±0.12%/℃ ±1% TO-92 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5055A3QLPGM

* Images are for reference only

DRV5055A3QLPGM
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5055A3QLPGM
JLCPCB Part #
C266124
Package
TO-92
Description
-40℃~+125℃ 10mA 3V~3.63V、4.5V~5.5V ±0.12%/℃ ±1% TO-92 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5055A3QLPGM Specifications

DRV5055A3QLPGM technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerTexas Instruments
PackageTO-92
Operating Temperature-40℃~+125℃
Linearity±1%
Voltage - Supply3V~3.63V、4.5V~5.5V
Supply Current10mA
FeaturesBuilt-in temperature sensor
Sensitivity Temperature Bleaching±0.12%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5055A3QLPGM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV5055A3QLPGM Documents

DRV5055A3QLPGM datasheets or manufacturer documentation.

Datasheet: DRV5055A3QLPGM Datasheet (PDF)

DRV5055A3QLPGM Schematic Symbol & PCB Footprint

The DRV5055A3QLPGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.