


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | NXP Semicon | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Features | Anti-cracking hardware protection、Secure key storage | |
| Standby Current (Max) | 450uA | |
| Algorithm | ECC、AES、DES、SHA-256 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE050C2HQ1/Z01SDZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | NXP Semicon | |
| Package | WQFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Features | Anti-cracking hardware protection、Secure key storage | |
| Standby Current (Max) | 450uA | |
| Algorithm | ECC、AES、DES、SHA-256 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE050C2HQ1/Z01SDZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SE050C2HQ1/Z01SDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.