Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH25LSPQR
LNBH25LSPQR
Extended
* Images are for reference only
LNBH25LSPQR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LNBH25LSPQR
JLCPCB Part #
C2659311
Package
QFN-24-EP(4x4)
Description
0℃~+85℃@(TJ) 1 12.545V~19.82V 440kHz 6mA 750mA 8V~16V Adjustable Boost Boost Built-in QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-24-EP(4x4)
Operating Temperature0℃~+85℃@(TJ)
FunctionBoost
Frequency - Switching440kHz
Voltage - Supply8V~16V
Output TypeAdjustable
Output Current750mA
Quiescent Current6mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage12.545V~19.82V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH25LSPQR
LNBH25LSPQR

* Images are for reference only

LNBH25LSPQR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH25LSPQR
JLCPCB Part #
C2659311
Package
QFN-24-EP(4x4)
Description
0℃~+85℃@(TJ) 1 12.545V~19.82V 440kHz 6mA 750mA 8V~16V Adjustable Boost Boost Built-in QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH25LSPQR

* Images are for reference only

LNBH25LSPQR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH25LSPQR
JLCPCB Part #
C2659311
Package
QFN-24-EP(4x4)
Description
0℃~+85℃@(TJ) 1 12.545V~19.82V 440kHz 6mA 750mA 8V~16V Adjustable Boost Boost Built-in QFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH25LSPQR Specifications

LNBH25LSPQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-24-EP(4x4)
Operating Temperature0℃~+85℃@(TJ)
FunctionBoost
Frequency - Switching440kHz
Voltage - Supply8V~16V
Output TypeAdjustable
Output Current750mA
Quiescent Current6mA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage12.545V~19.82V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNBH25LSPQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNBH25LSPQR Documents

LNBH25LSPQR datasheets or manufacturer documentation.

Datasheet: LNBH25LSPQR Datasheet (PDF)

LNBH25LSPQR Schematic Symbol & PCB Footprint

The LNBH25LSPQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.