


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.1A | |
| Input Voltage | 4.5V~28V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization、Operating status indication、Adjustable current limiting、Light load efficient mode、Cable compensation | |
| Output Voltage | 5V~6.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16984SATI/V+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-28-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.1A | |
| Input Voltage | 4.5V~28V | |
| Features | EMI optimization (spread spectrum)、Frequency synchronization、Operating status indication、Adjustable current limiting、Light load efficient mode、Cable compensation | |
| Output Voltage | 5V~6.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16984SATI/V+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16984SATI/V+T datasheets or manufacturer documentation.
Datasheet: MAX16984SATI/V+T Datasheet (PDF)
The MAX16984SATI/V+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.