
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 4V~26V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Power-on timing control | |
| Output Voltage | 0V~1.5V | |
| Interface | IMVP6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8770GTL+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 4V~26V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Power-on timing control | |
| Output Voltage | 0V~1.5V | |
| Interface | IMVP6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8770GTL+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8770GTL+T datasheets or manufacturer documentation.
Datasheet: MAX8770GTL+T Datasheet (PDF)
The MAX8770GTL+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.