Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS51640ARSLR
TPS51640ARSLR - 1
TPS51640ARSLR - 2
TPS51640ARSLR - 3
Extended1/3
* Images are for reference only
TPS51640ARSLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS51640ARSLR
JLCPCB Part #
C2659151
Package
VQFN-48-EP(6x6)
Description
Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch VQFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-48-EP(6x6)
Operating Temperature-10℃~+105℃
Input Voltage3V~28V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Protection latch
Output Voltage0.25V~1.52V
InterfaceIMVP7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS51640ARSLR
TPS51640ARSLR

* Images are for reference only

TPS51640ARSLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51640ARSLR
JLCPCB Part #
C2659151
Package
VQFN-48-EP(6x6)
Description
Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch VQFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51640ARSLR

* Images are for reference only

TPS51640ARSLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51640ARSLR
JLCPCB Part #
C2659151
Package
VQFN-48-EP(6x6)
Description
Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch VQFN-48-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51640ARSLR Specifications

TPS51640ARSLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-48-EP(6x6)
Operating Temperature-10℃~+105℃
Input Voltage3V~28V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Protection latch
Output Voltage0.25V~1.52V
InterfaceIMVP7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51640ARSLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS51640ARSLR Documents

TPS51640ARSLR datasheets or manufacturer documentation.

Datasheet: TPS51640ARSLR Datasheet (PDF)

TPS51640ARSLR Schematic Symbol & PCB Footprint

The TPS51640ARSLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.