Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS51100DGQRG4
TPS51100DGQRG4
Extended
* Images are for reference only
TPS51100DGQRG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS51100DGQRG4
JLCPCB Part #
C2659137
Package
HVSSOP-10-EP-0.5mm
Description
-40℃~+85℃ 1 1.2V~3.6V 5.25V Over Current Protection、Thermal shutdown、Input under-voltage protection、Output discharge、Built-in soft-start Positive HVSSOP-10-EP-0.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHVSSOP-10-EP-0.5mm
Operating Temperature-40℃~+85℃
Voltage - Supply5.25V
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input under-voltage protection、Output discharge、Built-in soft-start
Output Voltage1.2V~3.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS51100DGQRG4
TPS51100DGQRG4

* Images are for reference only

TPS51100DGQRG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51100DGQRG4
JLCPCB Part #
C2659137
Package
HVSSOP-10-EP-0.5mm
Description
-40℃~+85℃ 1 1.2V~3.6V 5.25V Over Current Protection、Thermal shutdown、Input under-voltage protection、Output discharge、Built-in soft-start Positive HVSSOP-10-EP-0.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51100DGQRG4

* Images are for reference only

TPS51100DGQRG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51100DGQRG4
JLCPCB Part #
C2659137
Package
HVSSOP-10-EP-0.5mm
Description
-40℃~+85℃ 1 1.2V~3.6V 5.25V Over Current Protection、Thermal shutdown、Input under-voltage protection、Output discharge、Built-in soft-start Positive HVSSOP-10-EP-0.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51100DGQRG4 Specifications

TPS51100DGQRG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHVSSOP-10-EP-0.5mm
Operating Temperature-40℃~+85℃
Voltage - Supply5.25V
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input under-voltage protection、Output discharge、Built-in soft-start
Output Voltage1.2V~3.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51100DGQRG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS51100DGQRG4 Documents

TPS51100DGQRG4 datasheets or manufacturer documentation.

Datasheet: TPS51100DGQRG4 Datasheet (PDF)

TPS51100DGQRG4 Schematic Symbol & PCB Footprint

The TPS51100DGQRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.