
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | RENESAS | |
| Package | WLCSP-16(1.7x1.7) | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.5V~5.5V | |
| Output Current | 200mA | |
| Quiescent Current | 700uA | |
| Switching Frequency | 1.45MHz | |
| Features | Soft-start、Low-power standby、Digital control | |
| Energy Efficiency | 89% | |
| Output Voltage | -7V~-4.5V、4.5V~7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL98608IIHZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | RENESAS | |
| Package | WLCSP-16(1.7x1.7) | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.5V~5.5V | |
| Output Current | 200mA | |
| Quiescent Current | 700uA | |
| Switching Frequency | 1.45MHz | |
| Features | Soft-start、Low-power standby、Digital control | |
| Energy Efficiency | 89% | |
| Output Voltage | -7V~-4.5V、4.5V~7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL98608IIHZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL98608IIHZ-T datasheets or manufacturer documentation.
Datasheet: ISL98608IIHZ-T Datasheet (PDF)
The ISL98608IIHZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.