Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH24LQTR
LNBH24LQTR
Extended
* Images are for reference only
LNBH24LQTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LNBH24LQTR
JLCPCB Part #
C2659022
Package
QFN-32-EP(5x5)
Description
0℃~+125℃ 13.3V、14.3V、18.2V、19.2V 2 500mA 8V~15V Boost Built-in Fixed Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Operating Temperature0℃~+125℃
Voltage - Supply8V~15V
Output TypeFixed
Output Current500mA
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage13.3V、14.3V、18.2V、19.2V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LNBH24LQTR
LNBH24LQTR

* Images are for reference only

LNBH24LQTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH24LQTR
JLCPCB Part #
C2659022
Package
QFN-32-EP(5x5)
Description
0℃~+125℃ 13.3V、14.3V、18.2V、19.2V 2 500mA 8V~15V Boost Built-in Fixed Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH24LQTR

* Images are for reference only

LNBH24LQTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LNBH24LQTR
JLCPCB Part #
C2659022
Package
QFN-32-EP(5x5)
Description
0℃~+125℃ 13.3V、14.3V、18.2V、19.2V 2 500mA 8V~15V Boost Built-in Fixed Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LNBH24LQTR Specifications

LNBH24LQTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Operating Temperature0℃~+125℃
Voltage - Supply8V~15V
Output TypeFixed
Output Current500mA
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage13.3V、14.3V、18.2V、19.2V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNBH24LQTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LNBH24LQTR Documents

LNBH24LQTR datasheets or manufacturer documentation.

Datasheet: LNBH24LQTR Datasheet (PDF)

LNBH24LQTR Schematic Symbol & PCB Footprint

The LNBH24LQTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.