Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65530ARSLR
TPS65530ARSLR
Extended
* Images are for reference only
TPS65530ARSLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65530ARSLR
JLCPCB Part #
C2659008
Package
VQFN-48-EP(6x6)
Description
-25℃~+85℃ 1.5V~5.5V 750kHz~1.5MHz 8 Boost、Buck、Buck-Boost、Inverting Built-in VQFN-48-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-48-EP(6x6)
Operating Temperature-25℃~+85℃
FunctionStep-down type、Boost、Buck-Boost
Synchronous RectifierNo、Yes
Frequency - Switching750kHz~1.5MHz
Output TypeAdjustable
Voltage - Supply1.5V~5.5V
Output Current-、25mA、50mA、100mA、300mA、300mA、600mA、600mA
Quiescent Current1uA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost、Inverting
Number of Outputs8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65530ARSLR
TPS65530ARSLR

* Images are for reference only

TPS65530ARSLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65530ARSLR
JLCPCB Part #
C2659008
Package
VQFN-48-EP(6x6)
Description
-25℃~+85℃ 1.5V~5.5V 750kHz~1.5MHz 8 Boost、Buck、Buck-Boost、Inverting Built-in VQFN-48-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65530ARSLR

* Images are for reference only

TPS65530ARSLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65530ARSLR
JLCPCB Part #
C2659008
Package
VQFN-48-EP(6x6)
Description
-25℃~+85℃ 1.5V~5.5V 750kHz~1.5MHz 8 Boost、Buck、Buck-Boost、Inverting Built-in VQFN-48-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65530ARSLR Specifications

TPS65530ARSLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-48-EP(6x6)
Operating Temperature-25℃~+85℃
FunctionStep-down type、Boost、Buck-Boost
Synchronous RectifierNo、Yes
Frequency - Switching750kHz~1.5MHz
Output TypeAdjustable
Voltage - Supply1.5V~5.5V
Output Current-、25mA、50mA、100mA、300mA、300mA、600mA、600mA
Quiescent Current1uA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost、Inverting
Number of Outputs8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65530ARSLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65530ARSLR Documents

TPS65530ARSLR datasheets or manufacturer documentation.

Datasheet: TPS65530ARSLR Datasheet (PDF)

TPS65530ARSLR Schematic Symbol & PCB Footprint

The TPS65530ARSLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.