
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TSSOP-28-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~5.5V | |
| Frequency | 2MHz | |
| Quiescent Current | 5uA | |
| Features | Integrated boost circuit | |
| Current - Supply | 6.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A8601KLPTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | TSSOP-28-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4V~5.5V | |
| Frequency | 2MHz | |
| Quiescent Current | 5uA | |
| Features | Integrated boost circuit | |
| Current - Supply | 6.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A8601KLPTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A8601KLPTR-T datasheets or manufacturer documentation.
Datasheet: A8601KLPTR-T Datasheet (PDF)
The A8601KLPTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.