Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS51103DRCR
TPS51103DRCR
Extended
* Images are for reference only
TPS51103DRCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS51103DRCR
JLCPCB Part #
C2658954
Package
SON-10-EP(3x3)
Description
-40℃~+85℃@(Ta) 28V 3.3V、3.3V、5V 35uA 5mA、100mA、100mA Fixed Over Temperature Protection、Enable Positive SON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Voltage - Supply28V
Output TypeFixed
Output Current5mA、100mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage3.3V、5V
Voltage Dropout-、-、400mV@(50mA)
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS51103DRCR
TPS51103DRCR

* Images are for reference only

TPS51103DRCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51103DRCR
JLCPCB Part #
C2658954
Package
SON-10-EP(3x3)
Description
-40℃~+85℃@(Ta) 28V 3.3V、3.3V、5V 35uA 5mA、100mA、100mA Fixed Over Temperature Protection、Enable Positive SON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51103DRCR

* Images are for reference only

TPS51103DRCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS51103DRCR
JLCPCB Part #
C2658954
Package
SON-10-EP(3x3)
Description
-40℃~+85℃@(Ta) 28V 3.3V、3.3V、5V 35uA 5mA、100mA、100mA Fixed Over Temperature Protection、Enable Positive SON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS51103DRCR Specifications

TPS51103DRCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(Ta)
standby current35uA
Voltage - Supply28V
Output TypeFixed
Output Current5mA、100mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage3.3V、5V
Voltage Dropout-、-、400mV@(50mA)
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS51103DRCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS51103DRCR Documents

TPS51103DRCR datasheets or manufacturer documentation.

Datasheet: TPS51103DRCR Datasheet (PDF)

TPS51103DRCR Schematic Symbol & PCB Footprint

The TPS51103DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.