Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCD9222WRGZREP
UCD9222WRGZREP
Extended
* Images are for reference only
UCD9222WRGZREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD9222WRGZREP
JLCPCB Part #
C2658807
Package
VQFN-48-EP(7x7)
Description
-55℃~+115℃@(TJ) 100% 15.26kHz~2MHz 3V~3.6V Buck VQFN-48-EP(7x7) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Operating Temperature-55℃~+115℃
Frequency - Switching15.26kHz~2MHz
Voltage - Supply3V~3.6V
Duty Cycle(Max)100%
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyBuck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCD9222WRGZREP
UCD9222WRGZREP

* Images are for reference only

UCD9222WRGZREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD9222WRGZREP
JLCPCB Part #
C2658807
Package
VQFN-48-EP(7x7)
Description
-55℃~+115℃@(TJ) 100% 15.26kHz~2MHz 3V~3.6V Buck VQFN-48-EP(7x7) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD9222WRGZREP

* Images are for reference only

UCD9222WRGZREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD9222WRGZREP
JLCPCB Part #
C2658807
Package
VQFN-48-EP(7x7)
Description
-55℃~+115℃@(TJ) 100% 15.26kHz~2MHz 3V~3.6V Buck VQFN-48-EP(7x7) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD9222WRGZREP Specifications

UCD9222WRGZREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Operating Temperature-55℃~+115℃
Frequency - Switching15.26kHz~2MHz
Voltage - Supply3V~3.6V
Duty Cycle(Max)100%
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyBuck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD9222WRGZREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD9222WRGZREP Documents

UCD9222WRGZREP datasheets or manufacturer documentation.

Datasheet: UCD9222WRGZREP Datasheet (PDF)

UCD9222WRGZREP Schematic Symbol & PCB Footprint

The UCD9222WRGZREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.