Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3823ADWTR
UC3823ADWTR
Extended
* Images are for reference only
UC3823ADWTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3823ADWTR
JLCPCB Part #
C2658804
Package
SOIC-16-300mil
Description
0℃~+70℃ 2 2A 400kHz 8.4V~22V Boost、Buck-Boost Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge Built-in Fixed No Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization SOIC-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature0℃~+70℃
FunctionBoost、Buck-Boost
Synchronous RectifierNo
Frequency - Switching400kHz
Voltage - Supply8.4V~22V
Output TypeFixed
Output Current2A
FeaturesOvercurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBoost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3823ADWTR
UC3823ADWTR

* Images are for reference only

UC3823ADWTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3823ADWTR
JLCPCB Part #
C2658804
Package
SOIC-16-300mil
Description
0℃~+70℃ 2 2A 400kHz 8.4V~22V Boost、Buck-Boost Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge Built-in Fixed No Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization SOIC-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3823ADWTR

* Images are for reference only

UC3823ADWTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3823ADWTR
JLCPCB Part #
C2658804
Package
SOIC-16-300mil
Description
0℃~+70℃ 2 2A 400kHz 8.4V~22V Boost、Buck-Boost Boost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge Built-in Fixed No Overcurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization SOIC-16-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3823ADWTR Specifications

UC3823ADWTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature0℃~+70℃
FunctionBoost、Buck-Boost
Synchronous RectifierNo
Frequency - Switching400kHz
Voltage - Supply8.4V~22V
Output TypeFixed
Output Current2A
FeaturesOvercurrent Protection、Protection latch、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBoost、Flyback、Forward、Push-Pull、Full-Bridge、Half-Bridge
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3823ADWTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3823ADWTR Documents

UC3823ADWTR datasheets or manufacturer documentation.

Datasheet: UC3823ADWTR Datasheet (PDF)

UC3823ADWTR Schematic Symbol & PCB Footprint

The UC3823ADWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.