Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ZL8802ALAFT7A
ZL8802ALAFT7A
Extended
* Images are for reference only
ZL8802ALAFT7A
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ZL8802ALAFT7A
JLCPCB Part #
C2658803
Package
QFN-44-EP(7x7)
Description
-40℃~+85℃@(TA) 200kHz~1.33MHz 4.5V~14V Buck QFN-44-EP(7x7) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageQFN-44-EP(7x7)
Operating Temperature-40℃~+85℃
Frequency - Switching200kHz~1.33MHz
Voltage - Supply4.5V~14V
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting
TopologyBuck
Output Voltage540mV~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ZL8802ALAFT7A
ZL8802ALAFT7A

* Images are for reference only

ZL8802ALAFT7A

Extended
Manufacturer

RENESAS

MFR.Part #
ZL8802ALAFT7A
JLCPCB Part #
C2658803
Package
QFN-44-EP(7x7)
Description
-40℃~+85℃@(TA) 200kHz~1.33MHz 4.5V~14V Buck QFN-44-EP(7x7) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL8802ALAFT7A

* Images are for reference only

ZL8802ALAFT7A
Extended
Manufacturer

RENESAS

MFR.Part #
ZL8802ALAFT7A
JLCPCB Part #
C2658803
Package
QFN-44-EP(7x7)
Description
-40℃~+85℃@(TA) 200kHz~1.33MHz 4.5V~14V Buck QFN-44-EP(7x7) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL8802ALAFT7A Specifications

ZL8802ALAFT7A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerRENESAS
PackageQFN-44-EP(7x7)
Operating Temperature-40℃~+85℃
Frequency - Switching200kHz~1.33MHz
Voltage - Supply4.5V~14V
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting
TopologyBuck
Output Voltage540mV~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL8802ALAFT7A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZL8802ALAFT7A Documents

ZL8802ALAFT7A datasheets or manufacturer documentation.

Datasheet: ZL8802ALAFT7A Datasheet (PDF)

ZL8802ALAFT7A Schematic Symbol & PCB Footprint

The ZL8802ALAFT7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.