
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QFN-44-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 200kHz~1.33MHz | |
| Voltage - Supply | 4.5V~14V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck | |
| Output Voltage | 540mV~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL8802ALAFTK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | QFN-44-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 200kHz~1.33MHz | |
| Voltage - Supply | 4.5V~14V | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Voltage (CV)、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck | |
| Output Voltage | 540mV~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL8802ALAFTK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL8802ALAFTK datasheets or manufacturer documentation.
Datasheet: ZL8802ALAFTK Datasheet (PDF)
The ZL8802ALAFTK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.