XRP7704ILBTR-F
Extended
* Images are for reference only
XRP7704ILBTR-F
Attributes
Value
Manufacturer
MFR.Part #
XRP7704ILBTR-F
JLCPCB Part #
C2658772
Package
QFN-40-EP(6x6)
Description
-40℃~+125℃ 300kHz~1.5MHz 4 6.5V~20V 900mV~5.1V Adjustable Buck External Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator Step-down type Yes QFN-40-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMaxLinear
PackageQFN-40-EP(6x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~1.5MHz
Output TypeAdjustable
Voltage - Supply6.5V~20V
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage900mV~5.1V
Number of Outputs4