
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 80kHz~1.5MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Duty Cycle(Max) | 75% | |
| Features | Under-voltage lockout、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6558IRZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 80kHz~1.5MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Duty Cycle(Max) | 75% | |
| Features | Under-voltage lockout、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6558IRZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6558IRZ-T datasheets or manufacturer documentation.
Datasheet: ISL6558IRZ-T Datasheet (PDF)
The ISL6558IRZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.