
- Manufacturer
- MFR.Part #
- ISL8106CRZ-T
- JLCPCB Part #
- C2658672
- Package
- QFN-16-EP(4x4)
- Description
- 0℃~+70℃@(TA) 1 600kHz 7V~25V Buck Buck Yes QFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 7V~25V | |
| Output Type | Adjustable | |
| Quiescent Current | 2.2mA | |
| Features | Overcurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 600mV~3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
ISL8106CRZ-T
Extended- Manufacturer
- MFR.Part #
- ISL8106CRZ-T
- JLCPCB Part #
- C2658672
- Package
- QFN-16-EP(4x4)
- Description
- 0℃~+70℃@(TA) 1 600kHz 7V~25V Buck Buck Yes QFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL8106CRZ-T
- JLCPCB Part #
- C2658672
- Package
- QFN-16-EP(4x4)
- Description
- 0℃~+70℃@(TA) 1 600kHz 7V~25V Buck Buck Yes QFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL8106CRZ-T Specifications
ISL8106CRZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 7V~25V | |
| Output Type | Adjustable | |
| Quiescent Current | 2.2mA | |
| Features | Overcurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting、External compensation、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 600mV~3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8106CRZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL8106CRZ-T Documents
ISL8106CRZ-T datasheets or manufacturer documentation.
Datasheet: ISL8106CRZ-T Datasheet (PDF)
ISL8106CRZ-T Schematic Symbol & PCB Footprint
The ISL8106CRZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.