Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FX001
FX001
Extended
* Images are for reference only
FX001
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
FX001
JLCPCB Part #
C2658618
Package
VQFN-24(4x4)
Description
-40℃~+85℃@(TA) 2 5.5V~28V Buck Buck External Yes VQFN-24(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz、245kHz、250kHz、300kHz、305kHz、365kHz、375kHz、460kHz
Output TypeAdjustable
Voltage - Supply5.5V~28V
Quiescent Current550uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2V~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FX001
FX001

* Images are for reference only

FX001

Extended
Manufacturer

Texas Instruments

MFR.Part #
FX001
JLCPCB Part #
C2658618
Package
VQFN-24(4x4)
Description
-40℃~+85℃@(TA) 2 5.5V~28V Buck Buck External Yes VQFN-24(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX001

* Images are for reference only

FX001
Extended
Manufacturer

Texas Instruments

MFR.Part #
FX001
JLCPCB Part #
C2658618
Package
VQFN-24(4x4)
Description
-40℃~+85℃@(TA) 2 5.5V~28V Buck Buck External Yes VQFN-24(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FX001 Specifications

FX001 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz、245kHz、250kHz、300kHz、305kHz、365kHz、375kHz、460kHz
Output TypeAdjustable
Voltage - Supply5.5V~28V
Quiescent Current550uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Output Voltage2V~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FX001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FX001 Documents

FX001 datasheets or manufacturer documentation.

Datasheet: FX001 Datasheet (PDF)

FX001 Schematic Symbol & PCB Footprint

The FX001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.