
- Manufacturer
- MFR.Part #
- UCC2808ADTR-2G4
- JLCPCB Part #
- C2658496
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 194kHz 2 4.1V~15V External No Push-Pull SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 194kHz | |
| Voltage - Supply | 4.1V~15V | |
| Switch tube (built-in/external) | External | |
| Topology | Push-Pull | |
| Number of Outputs | 2 |

* Images are for reference only
UCC2808ADTR-2G4
Extended- Manufacturer
- MFR.Part #
- UCC2808ADTR-2G4
- JLCPCB Part #
- C2658496
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 194kHz 2 4.1V~15V External No Push-Pull SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCC2808ADTR-2G4
- JLCPCB Part #
- C2658496
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 194kHz 2 4.1V~15V External No Push-Pull SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2808ADTR-2G4 Specifications
UCC2808ADTR-2G4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 194kHz | |
| Voltage - Supply | 4.1V~15V | |
| Switch tube (built-in/external) | External | |
| Topology | Push-Pull | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2808ADTR-2G4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2808ADTR-2G4 Documents
UCC2808ADTR-2G4 datasheets or manufacturer documentation.
Datasheet: UCC2808ADTR-2G4 Datasheet (PDF)
UCC2808ADTR-2G4 Schematic Symbol & PCB Footprint
The UCC2808ADTR-2G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.