Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCD7231RTJR
UCD7231RTJR
Extended
* Images are for reference only
UCD7231RTJR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD7231RTJR
JLCPCB Part #
C2658403
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃@(TJ) 1 2MHz 4.7V~15V Buck Buck Yes QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL46ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)6A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV
Fall Time20ns
Rise Time30ns
Input Logic Level - High1.8V
Voltage - Supply4.7V~15V
Propagation Delay tpLH50ns
Current - Output Low(IOL)6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCD7231RTJR
UCD7231RTJR

* Images are for reference only

UCD7231RTJR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD7231RTJR
JLCPCB Part #
C2658403
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃@(TJ) 1 2MHz 4.7V~15V Buck Buck Yes QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD7231RTJR

* Images are for reference only

UCD7231RTJR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD7231RTJR
JLCPCB Part #
C2658403
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃@(TJ) 1 2MHz 4.7V~15V Buck Buck Yes QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD7231RTJR Specifications

UCD7231RTJR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL46ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)6A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV
Fall Time20ns
Rise Time30ns
Input Logic Level - High1.8V
Voltage - Supply4.7V~15V
Propagation Delay tpLH50ns
Current - Output Low(IOL)6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD7231RTJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD7231RTJR Documents

UCD7231RTJR datasheets or manufacturer documentation.

Datasheet: UCD7231RTJR Datasheet (PDF)

UCD7231RTJR Schematic Symbol & PCB Footprint

The UCD7231RTJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.