Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC2803MDREP
UCC2803MDREP - 1
UCC2803MDREP - 2
UCC2803MDREP - 3
Extended1/3
* Images are for reference only
UCC2803MDREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC2803MDREP
JLCPCB Part #
C2658151
Package
SOIC-8
Description
-55℃~+125℃ 0.65W 100% 1A 26kHz~36kHz 3.6V~12V 4V Flyback Under Voltage Protection、Over Current Protection、Soft start SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-55℃~+125℃
Frequency - Switching26kHz~36kHz
Voltage - Supply3.6V~12V
Output Current1A
Duty Cycle(Max)100%
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start
TopologyFlyback
Pd - Power Dissipation0.65W
Output Voltage4V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC2803MDREP
UCC2803MDREP

* Images are for reference only

UCC2803MDREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2803MDREP
JLCPCB Part #
C2658151
Package
SOIC-8
Description
-55℃~+125℃ 0.65W 100% 1A 26kHz~36kHz 3.6V~12V 4V Flyback Under Voltage Protection、Over Current Protection、Soft start SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2803MDREP

* Images are for reference only

UCC2803MDREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2803MDREP
JLCPCB Part #
C2658151
Package
SOIC-8
Description
-55℃~+125℃ 0.65W 100% 1A 26kHz~36kHz 3.6V~12V 4V Flyback Under Voltage Protection、Over Current Protection、Soft start SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2803MDREP Specifications

UCC2803MDREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-55℃~+125℃
Frequency - Switching26kHz~36kHz
Voltage - Supply3.6V~12V
Output Current1A
Duty Cycle(Max)100%
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start
TopologyFlyback
Pd - Power Dissipation0.65W
Output Voltage4V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2803MDREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC2803MDREP Documents

UCC2803MDREP datasheets or manufacturer documentation.

Datasheet: UCC2803MDREP Datasheet (PDF)

UCC2803MDREP Schematic Symbol & PCB Footprint

The UCC2803MDREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.