Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. EC7401QI
EC7401QI
Extended
* Images are for reference only
EC7401QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EC7401QI
JLCPCB Part #
C2658082
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 4.75V~5.25V 66.7% 80kHz~1MHz Adjustable soft-start Buck QFN-40-EP(6x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerIntel/Altera
PackageQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Frequency - Switching80kHz~1MHz
Voltage - Supply4.75V~5.25V
Duty Cycle(Max)66.7%
FeaturesAdjustable soft-start
TopologyBuck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. EC7401QI
EC7401QI

* Images are for reference only

EC7401QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EC7401QI
JLCPCB Part #
C2658082
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 4.75V~5.25V 66.7% 80kHz~1MHz Adjustable soft-start Buck QFN-40-EP(6x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC7401QI

* Images are for reference only

EC7401QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EC7401QI
JLCPCB Part #
C2658082
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 4.75V~5.25V 66.7% 80kHz~1MHz Adjustable soft-start Buck QFN-40-EP(6x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EC7401QI Specifications

EC7401QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerIntel/Altera
PackageQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Frequency - Switching80kHz~1MHz
Voltage - Supply4.75V~5.25V
Duty Cycle(Max)66.7%
FeaturesAdjustable soft-start
TopologyBuck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC7401QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EC7401QI Documents

EC7401QI datasheets or manufacturer documentation.

Datasheet: EC7401QI Datasheet (PDF)

EC7401QI Schematic Symbol & PCB Footprint

The EC7401QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.