Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL1453CNSR
TL1453CNSR - 1
TL1453CNSR - 2
TL1453CNSR - 3
Extended1/3
* Images are for reference only
TL1453CNSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL1453CNSR
JLCPCB Part #
C2657994
Package
SO-16-208mil
Description
-20℃~+85℃@(TA) 2 3.6V~40V 500kHz No SO-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSO-16-208mil
Operating Temperature-20℃~+85℃
Frequency - Switching1kHz~500kHz
Voltage - Supply3.6V~40V
Output Current20mA
Working ModePWM Modulation
FeaturesUnder-voltage lockout
Pd - Power Dissipation725mW
Output Voltage2.4V~2.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL1453CNSR
TL1453CNSR

* Images are for reference only

TL1453CNSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1453CNSR
JLCPCB Part #
C2657994
Package
SO-16-208mil
Description
-20℃~+85℃@(TA) 2 3.6V~40V 500kHz No SO-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1453CNSR

* Images are for reference only

TL1453CNSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1453CNSR
JLCPCB Part #
C2657994
Package
SO-16-208mil
Description
-20℃~+85℃@(TA) 2 3.6V~40V 500kHz No SO-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1453CNSR Specifications

TL1453CNSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSO-16-208mil
Operating Temperature-20℃~+85℃
Frequency - Switching1kHz~500kHz
Voltage - Supply3.6V~40V
Output Current20mA
Working ModePWM Modulation
FeaturesUnder-voltage lockout
Pd - Power Dissipation725mW
Output Voltage2.4V~2.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1453CNSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1453CNSR Documents

TL1453CNSR datasheets or manufacturer documentation.

Datasheet: TL1453CNSR Datasheet (PDF)

TL1453CNSR Schematic Symbol & PCB Footprint

The TL1453CNSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.