Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC28251RGPR
UCC28251RGPR - 1
UCC28251RGPR - 2
UCC28251RGPR - 3
Extended1/3
* Images are for reference only
UCC28251RGPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC28251RGPR
JLCPCB Part #
C2657986
Package
QFN-20-EP(4x4)
Description
-40℃~+150℃@(TJ) 4.7V~17V 425uA 90kHz~106kHz Adjustable External Forward、Push-Pull、Full-Bridge、Half-Bridge Yes QFN-20-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+150℃@(TJ)
Synchronous RectifierYes
Frequency - Switching90kHz~106kHz
Voltage - Supply4.7V~17V
Output TypeAdjustable
Quiescent Current425uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)External
TopologyForward、Push-Pull、Full-Bridge、Half-Bridge
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC28251RGPR
UCC28251RGPR

* Images are for reference only

UCC28251RGPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28251RGPR
JLCPCB Part #
C2657986
Package
QFN-20-EP(4x4)
Description
-40℃~+150℃@(TJ) 4.7V~17V 425uA 90kHz~106kHz Adjustable External Forward、Push-Pull、Full-Bridge、Half-Bridge Yes QFN-20-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28251RGPR

* Images are for reference only

UCC28251RGPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC28251RGPR
JLCPCB Part #
C2657986
Package
QFN-20-EP(4x4)
Description
-40℃~+150℃@(TJ) 4.7V~17V 425uA 90kHz~106kHz Adjustable External Forward、Push-Pull、Full-Bridge、Half-Bridge Yes QFN-20-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC28251RGPR Specifications

UCC28251RGPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+150℃@(TJ)
Synchronous RectifierYes
Frequency - Switching90kHz~106kHz
Voltage - Supply4.7V~17V
Output TypeAdjustable
Quiescent Current425uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)External
TopologyForward、Push-Pull、Full-Bridge、Half-Bridge
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28251RGPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC28251RGPR Documents

UCC28251RGPR datasheets or manufacturer documentation.

Datasheet: UCC28251RGPR Datasheet (PDF)

UCC28251RGPR Schematic Symbol & PCB Footprint

The UCC28251RGPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.