
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 8V~40V | |
| Duty Cycle(Max) | 45% | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3524ADWTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 8V~40V | |
| Duty Cycle(Max) | 45% | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Under-voltage lockout | |
| Topology | Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3524ADWTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3524ADWTR datasheets or manufacturer documentation.
Datasheet: UC3524ADWTR Datasheet (PDF)
The UC3524ADWTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.