


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Voltages Monitored | 2 | |
| Voltage - Supply | 4.5V~32V | |
| Output Type | Push-pull | |
| Quiescent Current | 250uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRK2000ATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | STMicroelectronics | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Voltages Monitored | 2 | |
| Voltage - Supply | 4.5V~32V | |
| Output Type | Push-pull | |
| Quiescent Current | 250uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRK2000ATR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRK2000ATR datasheets or manufacturer documentation.
Datasheet: SRK2000ATR Datasheet (PDF)
The SRK2000ATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.