
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 90kHz~110kHz | |
| Voltage - Supply | 8.9V~14V | |
| Duty Cycle(Max) | 100% | |
| Features | Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2583QTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 90kHz~110kHz | |
| Voltage - Supply | 8.9V~14V | |
| Duty Cycle(Max) | 100% | |
| Features | Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Adjustable current limiting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2583QTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2583QTR datasheets or manufacturer documentation.
Datasheet: UCC2583QTR Datasheet (PDF)
The UCC2583QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.