
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFN-28-EP(4x4) | |
| Operating Temperature | -10℃~+100℃ | |
| Input Voltage | 5.5V~25V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Power-on timing control | |
| Output Voltage | 0.6V~5.5V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL62392CHRTZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFN-28-EP(4x4) | |
| Operating Temperature | -10℃~+100℃ | |
| Input Voltage | 5.5V~25V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Output discharge、Power-on timing control | |
| Output Voltage | 0.6V~5.5V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL62392CHRTZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL62392CHRTZ-T datasheets or manufacturer documentation.
Datasheet: ISL62392CHRTZ-T Datasheet (PDF)
The ISL62392CHRTZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.