Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. UCD3138064RMHR
UCD3138064RMHR - 1
UCD3138064RMHR - 2
UCD3138064RMHR - 3
Extended1/3
* Images are for reference only
UCD3138064RMHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD3138064RMHR
JLCPCB Part #
C2657803
Package
WQFN-40-EP(6x6)
Description
-40℃~+125℃ WQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageWQFN-40-EP(6x6)
EEPROM2KB
CPU Maximum Speed31.25MHz
Operating Temperature-40℃~+125℃
DAC (Bit)14bit
Program Memory TypeFLASH
Program Storage Size64KB
Core Size32 Bit
RAM Size4KB
CPU CoreOther ARM Series
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. UCD3138064RMHR
UCD3138064RMHR

* Images are for reference only

UCD3138064RMHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD3138064RMHR
JLCPCB Part #
C2657803
Package
WQFN-40-EP(6x6)
Description
-40℃~+125℃ WQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD3138064RMHR

* Images are for reference only

UCD3138064RMHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD3138064RMHR
JLCPCB Part #
C2657803
Package
WQFN-40-EP(6x6)
Description
-40℃~+125℃ WQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD3138064RMHR Specifications

UCD3138064RMHR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageWQFN-40-EP(6x6)
EEPROM2KB
CPU Maximum Speed31.25MHz
Operating Temperature-40℃~+125℃
DAC (Bit)14bit
Program Memory TypeFLASH
Program Storage Size64KB
Core Size32 Bit
RAM Size4KB
CPU CoreOther ARM Series
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD3138064RMHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD3138064RMHR Documents

UCD3138064RMHR datasheets or manufacturer documentation.

Datasheet: UCD3138064RMHR Datasheet (PDF)

UCD3138064RMHR Schematic Symbol & PCB Footprint

The UCD3138064RMHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.