


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-16(2.2x2.2) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 12V | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28025FI12Z-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-16(2.2x2.2) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 12V | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28025FI12Z-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28025FI12Z-T7A datasheets or manufacturer documentation.
Datasheet: ISL28025FI12Z-T7A Datasheet (PDF)
The ISL28025FI12Z-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.