
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | SOD-83A | |
| Varistor Voltage | 150V | |
| Energy | 600mJ | |
| Maximum AC Volts | 92V | |
| Capacitance | 32pF@1MHz | |
| Maximum DC Volts | 127V | |
| Peak Current | 100A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V150MT2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | SOD-83A | |
| Varistor Voltage | 150V | |
| Energy | 600mJ | |
| Maximum AC Volts | 92V | |
| Capacitance | 32pF@1MHz | |
| Maximum DC Volts | 127V | |
| Peak Current | 100A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V150MT2B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V150MT2B datasheets or manufacturer documentation.
Datasheet: V150MT2B Datasheet (PDF)
The V150MT2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.