V20H40PL2T
Extended
* Images are for reference only
V20H40PL2T
Attributes
Value
Manufacturer
MFR.Part #
V20H40PL2T
JLCPCB Part #
C2657421
Package
Plugin
Description
135V 140J 40V 56V 5kA 68V 8.5nF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage68V
Energy140J
Maximum AC Volts40V
Clamping Voltage135V
Capacitance8.5nF@1MHz
Maximum DC Volts56V
Peak Current5kA