



- Manufacturer
- MFR.Part #
- MELF-MFR02041/4WS82.5ΩFT50
- JLCPCB Part #
- C265643
- Package
- MELF-0204
- Description
- 200V 250mW 82.5Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Thunder Component | |
| Package | MELF-0204 | |
| Resistance | 82.5Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Voltage Rating | 200V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
MELF-MFR02041/4WS82.5ΩFT50
Extended- Manufacturer
- MFR.Part #
- MELF-MFR02041/4WS82.5ΩFT50
- JLCPCB Part #
- C265643
- Package
- MELF-0204
- Description
- 200V 250mW 82.5Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MELF-MFR02041/4WS82.5ΩFT50
- JLCPCB Part #
- C265643
- Package
- MELF-0204
- Description
- 200V 250mW 82.5Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MELF-MFR02041/4WS82.5ΩFT50 Specifications
MELF-MFR02041/4WS82.5ΩFT50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Thunder Component | |
| Package | MELF-0204 | |
| Resistance | 82.5Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Voltage Rating | 200V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MELF-MFR02041/4WS82.5ΩFT50. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MELF-MFR02041/4WS82.5ΩFT50 Documents
MELF-MFR02041/4WS82.5ΩFT50 datasheets or manufacturer documentation.
Datasheet: MELF-MFR02041/4WS82.5ΩFT50 Datasheet (PDF)
MELF-MFR02041/4WS82.5ΩFT50 Schematic Symbol & PCB Footprint
The MELF-MFR02041/4WS82.5ΩFT50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.