Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VC1206K121R040
VC1206K121R040
Extended
* Images are for reference only
VC1206K121R040
Attributes
Value
Manufacturer
KEMET
MFR.Part #
VC1206K121R040
JLCPCB Part #
C2656256
Package
1206
Description
110V 120A 370pF@1kHz 40V 56V 68V 800mJ 8mW 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package1206
Varistor Voltage68V
Energy800mJ
Maximum AC Volts40V
Clamping Voltage110V
Rated Wattage8mW
Capacitance370pF@1kHz
Maximum DC Volts56V
Peak Current120A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VC1206K121R040
VC1206K121R040

* Images are for reference only

VC1206K121R040

Extended
Manufacturer

KEMET

MFR.Part #
VC1206K121R040
JLCPCB Part #
C2656256
Package
1206
Description
110V 120A 370pF@1kHz 40V 56V 68V 800mJ 8mW 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC1206K121R040

* Images are for reference only

VC1206K121R040
Extended
Manufacturer

KEMET

MFR.Part #
VC1206K121R040
JLCPCB Part #
C2656256
Package
1206
Description
110V 120A 370pF@1kHz 40V 56V 68V 800mJ 8mW 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC1206K121R040 Specifications

VC1206K121R040 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package1206
Varistor Voltage68V
Energy800mJ
Maximum AC Volts40V
Clamping Voltage110V
Rated Wattage8mW
Capacitance370pF@1kHz
Maximum DC Volts56V
Peak Current120A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VC1206K121R040. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VC1206K121R040 Documents

VC1206K121R040 datasheets or manufacturer documentation.

Datasheet: VC1206K121R040 Datasheet (PDF)

VC1206K121R040 Schematic Symbol & PCB Footprint

The VC1206K121R040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.