Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VC1210L401R008
VC1210L401R008
Extended
* Images are for reference only
VC1210L401R008
Attributes
Value
Manufacturer
KEMET
MFR.Part #
VC1210L401R008
JLCPCB Part #
C2656111
Package
1210
Description
1.1J 10mW 11V 15V 25V 3.4nF@1kHz 400A 8V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package1210
Varistor Voltage15V
Energy1.1J
Maximum AC Volts8V
Clamping Voltage25V
Rated Wattage10mW
Capacitance3.4nF@1kHz
Maximum DC Volts11V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VC1210L401R008
VC1210L401R008

* Images are for reference only

VC1210L401R008

Extended
Manufacturer

KEMET

MFR.Part #
VC1210L401R008
JLCPCB Part #
C2656111
Package
1210
Description
1.1J 10mW 11V 15V 25V 3.4nF@1kHz 400A 8V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC1210L401R008

* Images are for reference only

VC1210L401R008
Extended
Manufacturer

KEMET

MFR.Part #
VC1210L401R008
JLCPCB Part #
C2656111
Package
1210
Description
1.1J 10mW 11V 15V 25V 3.4nF@1kHz 400A 8V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC1210L401R008 Specifications

VC1210L401R008 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package1210
Varistor Voltage15V
Energy1.1J
Maximum AC Volts8V
Clamping Voltage25V
Rated Wattage10mW
Capacitance3.4nF@1kHz
Maximum DC Volts11V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VC1210L401R008. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VC1210L401R008 Documents

VC1210L401R008 datasheets or manufacturer documentation.

Datasheet: VC1210L401R008 Datasheet (PDF)

VC1210L401R008 Schematic Symbol & PCB Footprint

The VC1210L401R008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.